IGBT 1200 V 24 A 180 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGH15N120RUFDTU

DigiKey Part Number
2156-SGH15N120RUFDTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SGH15N120RUFDTU
Description
IGBT 1200V 24A TO-3P
Customer Reference
Detailed Description
IGBT 1200 V 24 A 180 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
24 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 15A
Power - Max
180 W
Input Type
Standard
Gate Charge
108 nC
Td (on/off) @ 25°C
20ns/60ns
Test Condition
600V, 15A, 20Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:626
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
85$5.04106$428.49
Unit Price without GST:$5.04106
Unit Price with GST:$5.54517