Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLPQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3710MTRPBF

DigiKey Part Number
2156-IR3710MTRPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IR3710MTRPBF
Description
WIDE INPUT AND OUTPUT, SYNCHRONO
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLPQ (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good, Soft Start
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLPQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,802
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1802
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
330$1.29221$426.43
Unit Price without GST:$1.29221
Unit Price with GST:$1.42143