
S26KS512SDGBHB030 | |
|---|---|
DigiKey Part Number | 2156-S26KS512SDGBHB030-ND |
Manufacturer | |
Manufacturer Product Number | S26KS512SDGBHB030 |
Description | IC FLASH 512MBIT PAR 24FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 133 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Bulk: | 954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $20.24905 | $425.23 |
| Unit Price without GST: | $20.24905 |
|---|---|
| Unit Price with GST: | $22.27396 |

