
RJH60D3DPE-00#J3 | |
|---|---|
DigiKey Part Number | 2156-RJH60D3DPE-00#J3-ND |
Manufacturer | |
Manufacturer Product Number | RJH60D3DPE-00#J3 |
Description | IGBT TRENCH 600V 35A 4-LDPAK |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 35 A 113 W Surface Mount 4-LDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 35 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 17A | |
Power - Max | 113 W | |
Switching Energy | 200µJ (on), 210µJ (off) | |
Input Type | Standard | |
Gate Charge | 37 nC | |
Td (on/off) @ 25°C | 35ns/80ns | |
Test Condition | 300V, 17A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-83 | |
Supplier Device Package | 4-LDPAK | |
Base Product Number |
| Bulk: | 576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | $2.75477 | $426.99 |
| Unit Price without GST: | $2.75477 |
|---|---|
| Unit Price with GST: | $3.03025 |

