3.8V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUSB2X4Y125

DigiKey Part Number
2156-PUSB2X4Y125-ND
Manufacturer
Manufacturer Product Number
PUSB2X4Y125
Description
TVS DIODE 5VWM 3.8VC 6TSSOP
Customer Reference
Detailed Description
3.8V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
3.8V (Typ)
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
0.7pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.