Diode 100 V 215mA Surface Mount SOT23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBD914/DG215

DigiKey Part Number
2156-PMBD914/DG215-ND
Manufacturer
Manufacturer Product Number
PMBD914/DG215
Description
DIODE STANDARD 100V 215MA SOT233
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount SOT23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT23-3 (TO-236)
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.