
PC87591S-VPCI00 | |
|---|---|
DigiKey Part Number | 2156-PC87591S-VPCI00-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | PC87591S-VPCI00 |
Description | RISC MPU, 16-BIT, 20MHZ PQFP176 |
Customer Reference | |
Detailed Description | CR16B - Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CR16B | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | ACCESS.Bus (2-Wire/I2C, SMBus), UART/USART | |
Peripherals | DMA, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 14x10b; D/A 4x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP |
| Bulk: | 111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | $8.67612 | $425.13 |
| Unit Price without GST: | $8.67612 |
|---|---|
| Unit Price with GST: | $9.54373 |

