
HFA1-0001/883 | |
|---|---|
DigiKey Part Number | 2156-HFA1-0001/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA1-0001/883 |
Description | IC OPAMP GP 1 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $48.97556 | $440.78 |
| Unit Price without GST: | $48.97556 |
|---|---|
| Unit Price with GST: | $53.87312 |

