
NCP81108AMNTXG | |
|---|---|
DigiKey Part Number | 2156-NCP81108AMNTXG-ND |
Manufacturer | |
Manufacturer Product Number | NCP81108AMNTXG |
Description | SWITCHING VOLTAGE REGULATOR |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 36-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | - | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | - | |
Clock Sync | - | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x5) | |
Base Product Number |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | $2.27202 | $427.14 |
| Unit Price without GST: | $2.27202 |
|---|---|
| Unit Price with GST: | $2.49922 |

