
NC7SZ157FHX | |
|---|---|
DigiKey Part Number | 2156-NC7SZ157FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ157FHX |
Description | IC MULTIPLEXER 1 X 2:1 6MICROPK2 |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-MicroPak2™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Bulk: | 762438 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,355 | $0.18460 | $434.73 |
| Unit Price without GST: | $0.18460 |
|---|---|
| Unit Price with GST: | $0.20306 |

