Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV58FHX

DigiKey Part Number
2156-NC7SV58FHX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SV58FHX
Description
IC MF CFG 1-CIR 6-MICROPAK2
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak2™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494,969
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:494969
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,076$0.39760$427.82
Unit Price without GST:$0.39760
Unit Price with GST:$0.43736