
MT57V1MH18AF-6 | |
---|---|
DigiKey Part Number | 2156-MT57V1MH18AF-6-ND |
Manufacturer | |
Manufacturer Product Number | MT57V1MH18AF-6 |
Description | IC SRAM 18MBIT HSTL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 18Mbit HSTL 167 MHz 3 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | HSTL | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | $42.73273 | $470.06 |
Unit Price without GST: | $42.73273 |
---|---|
Unit Price with GST: | $47.00600 |