Image for MRF9030GNR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF9030GNR1

DigiKey Part Number
2156-MRF9030GNR1-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MRF9030GNR1
Description
RF MOSFET LDMOS TO270-2
Customer Reference
Detailed Description
RF Mosfet TO-270-2 GULL
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS
Frequency
-
Gain
-
Current Rating (Amps)
-
Noise Figure
-
Power - Output
-
Package / Case
TO-270BA
Supplier Device Package
TO-270-2 GULL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:234
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
11$38.21182$420.33
Unit Price without GST:$38.21182
Unit Price with GST:$42.03300