FAIFSCMM74C93N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY534LD

DigiKey Part Number
2156-MPY534LD-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
MPY534LD
Description
ANALOG MULTIPLIER OR DIVIDER
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
Packaging
Tube
Part Status
Obsolete
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $145.92 flat rate shipping fee will apply
All prices are in AUD
Tube
QuantityUnit PriceExt Price
4$123.71250$494.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$123.71250
Unit Price with GST:$136.08375