
MM74HCT32N | |
|---|---|
DigiKey Part Number | 2156-MM74HCT32N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 12456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | $0.61060 | $426.81 |
| Unit Price without GST: | $0.61060 |
|---|---|
| Unit Price with GST: | $0.67166 |

