Charger IC Lithium Ion 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC79050-4.2BMM

DigiKey Part Number
2156-MIC79050-4.2BMM-MI-ND
Manufacturer
Manufacturer Product Number
MIC79050-4.2BMM
Description
IC BATT CHG LI-ION 1CELL 8MSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC79050-4.2BMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant, Pulsed
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Reverse Battery, Reverse Current
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,573
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
226$1.88858$426.82
Unit Price without GST:$1.88858
Unit Price with GST:$2.07744