
MC78M05CDT-001 | |
|---|---|
DigiKey Part Number | 2156-MC78M05CDT-001-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC78M05CDT-001 |
Description | IC REG LINEAR 5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Bulk: | 63006 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | $0.82360 | $427.45 |
| Unit Price without GST: | $0.82360 |
|---|---|
| Unit Price with GST: | $0.90596 |

