MC74LCX541DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 764
Unit Price: $1.51000
Datasheet

Direct


onsemi
In Stock: 45
Unit Price: $1.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,200
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,188
Unit Price: $1.24240
Datasheet

Similar


Texas Instruments
In Stock: 11,316
Unit Price: $1.41000
Datasheet

Similar


Texas Instruments
In Stock: 3,654
Unit Price: $2.05000
Datasheet

Similar


Texas Instruments
In Stock: 1,533
Unit Price: $1.41000
Datasheet

Similar


Texas Instruments
In Stock: 2,282
Unit Price: $3.73000
Datasheet

Similar


Texas Instruments
In Stock: 24,991
Unit Price: $1.78000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX541DW

DigiKey Part Number
MC74LCX541DW-ND
Manufacturer
Manufacturer Product Number
MC74LCX541DW
Description
IC BUFF 2V/3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX541DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX541WMXonsemi76474LCX541WMXCT-ND$1.51000Direct
MC74LCX541DWGonsemi45MC74LCX541DWGOS-ND$1.49000Direct
74LVC541AD,118Nexperia USA Inc.2,2001727-4036-1-ND$0.71000Similar
SN74LVC541ADWTexas Instruments1,188296-8520-5-ND$1.24240Similar
SN74LVC541ADWRTexas Instruments11,316296-14912-1-ND$1.41000Similar
Obsolete
Marketplace Stock: 14,110 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,110In Stock
Ships from Rochester Electronics, LLC