
MC402P | |
|---|---|
DigiKey Part Number | 2156-MC402P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC402P |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 5V | |
Current - Output High, Low | 1.2mA, 20mA | |
Input Logic Level - Low | 0.45V | |
Input Logic Level - High | 3V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 2817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | $14.61172 | $423.74 |
| Unit Price without GST: | $14.61172 |
|---|---|
| Unit Price with GST: | $16.07289 |

