Bipolar Motor Driver Power MOSFET 20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33186VW1R2

DigiKey Part Number
2156-MC33186VW1R2-600055-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC33186VW1R2
Description
MC33186 - H-BRIDGE, BRUSHED DC M
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET 20-HSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33186VW1R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
-
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
5V ~ 28V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
20-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101,368
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:101368
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
39$11.00513$429.20
Unit Price without GST:$11.00513
Unit Price with GST:$12.10564