


MC14557BDWG | |
|---|---|
DigiKey Part Number | MC14557BDWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14557BDWG |
Description | IC SHIFT REG COMP 64BIT 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14557BDWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.33500 | $13.35 |
| 47 | $1.13872 | $53.52 |
| 141 | $1.04305 | $147.07 |
| 282 | $0.99613 | $280.91 |
| 517 | $0.96191 | $497.31 |
| 1,034 | $0.92933 | $960.93 |
| 2,538 | $0.89554 | $2,272.88 |
| 5,029 | $0.87495 | $4,400.12 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |


