
MC100ES6111FAR2 | |
|---|---|
DigiKey Part Number | 2156-MC100ES6111FAR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC100ES6111FAR2 |
Description | IC CLK BUFFER 2:10 2.7GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.7 GHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 2.7 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | $12.83667 | $423.61 |
| Unit Price without GST: | $12.83667 |
|---|---|
| Unit Price with GST: | $14.12034 |

