Direct

MAX708RCUA | |
|---|---|
DigiKey Part Number | 2156-MAX708RCUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX708RCUA |
Description | IC SUPERVISOR MPU |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-µMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX708RCUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-µMAX | |
Base Product Number |


