Temperature Sensor Digital, Local -40°C ~ 125°C SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6575LZUT

DigiKey Part Number
2156-MAX6575LZUT-ND
Manufacturer
Manufacturer Product Number
MAX6575LZUT
Description
TEMPERATURE SENSOR
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6575LZUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Pulse Delay
Voltage - Supply
2.7V ~ 5.5V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±3°C (±7.5°C)
Test Condition
25°C (-20°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.