


FDP2572 | |
|---|---|
DigiKey Part Number | FDP2572FS-ND |
Manufacturer | |
Manufacturer Product Number | FDP2572 |
Description | MOSFET N-CH 150V 4A/29A TO220-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP2572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 50 | $2.25280 | $112.64 |
| 100 | $2.03220 | $203.22 |
| 500 | $1.64546 | $822.73 |
| 1,000 | $1.52116 | $1,521.16 |
| 2,000 | $1.41668 | $2,833.36 |
| 5,000 | $1.39244 | $6,962.20 |
| Unit Price without GST: | $4.52000 |
|---|---|
| Unit Price with GST: | $4.97200 |


