
NLA16T245DTR2G | |
---|---|
DigiKey Part Number | NLA16T245DTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLA16T245DTR2G |
Description | IC TRANSLATION TXRX 4.5V 48TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.9V ~ 4.5V | |
Operating Temperature | -55°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |