Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3996QSDX-1833/NOPB

DigiKey Part Number
2156-LP3996QSDX-1833/NOPB-296-ND
Manufacturer
Manufacturer Product Number
LP3996QSDX-1833/NOPB
Description
IC REG LINEAR 1.8V/3.3V 10WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
170 µA
Packaging
Bulk
PSRR
58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
2
Grade
Automotive
Voltage - Input (Max)
6V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Mounting Type
Surface Mount
Voltage Dropout (Max)
0.22V @ 150mA, 0.55V @ 150mA
Package / Case
10-WFDFN Exposed Pad
Current - Output
Supplier Device Package
10-WSON (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,735
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $134.40 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8735
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
316$1.33000$420.28
Unit Price without GST:$1.33000
Unit Price with GST:$1.46300