


LMS1587CSX-1.5 | |
|---|---|
DigiKey Part Number | 2156-LMS1587CSX-1.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMS1587CSX-1.5 |
Description | IC REG LIN 1.5V 3A DDPAK/TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587CSX-1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 60 ~ 72 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK/TO-263-3 | |
Base Product Number |
| Bulk: | 8688 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | $2.47081 | $427.45 |
| Unit Price without GST: | $2.47081 |
|---|---|
| Unit Price with GST: | $2.71789 |

