
LMK00308SQE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMK00308SQE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMK00308SQE/NOPB |
Description | LMK00308 3.1-GHZ DIFFERENTIAL CL |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:9 3.1 GHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00308SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:9 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) |
| Bulk: | 493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | $11.07605 | $420.89 |
| Unit Price without GST: | $11.07605 |
|---|---|
| Unit Price with GST: | $12.18366 |

