LMC6762BIM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,714
Unit Price: $3.25000
Datasheet

Similar


Microchip Technology
In Stock: 1,488
Unit Price: $1.12000

Similar


STMicroelectronics
In Stock: 11,431
Unit Price: $2.66000
Datasheet

Similar


STMicroelectronics
In Stock: 17,223
Unit Price: $2.05000
Datasheet
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6762BIM

DigiKey Part Number
LMC6762BIM-ND
Manufacturer
Manufacturer Product Number
LMC6762BIM
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6762BIM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
20µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,836 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,836In Stock
Ships from Rochester Electronics, LLC