Shunt Voltage Reference IC Adjustable 1.24V 5.3 V V ±2% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385Z

DigiKey Part Number
2156-LM385Z-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM385Z
Description
TWO TERMINAL VOLTAGE REFERENCE,
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
National Semiconductor
Temperature Coefficient
150ppm/°C
Packaging
Bulk
Noise - 10Hz to 10kHz
50µVrms
Part Status
Active
Current - Cathode
55 µA
Reference Type
Shunt
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Adjustable
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
1.24V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Max)
5.3 V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $134.40 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:115
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
115$3.65400$420.21
Unit Price without GST:$3.65400
Unit Price with GST:$4.01940