
LM385BZ/NOPB | |
|---|---|
DigiKey Part Number | LM385BZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385BZ/NOPB |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BZ/NOPB Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Bulk | Noise - 10Hz to 10kHz 50µVrms |
Part Status Active | Current - Cathode 55 µA |
Reference Type Shunt | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Adjustable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Max) 5.3 V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.12120 | $28.03 |
| 100 | $0.99020 | $99.02 |
| 250 | $0.92784 | $231.96 |
| 500 | $0.89022 | $445.11 |
| 1,800 | $0.83734 | $1,507.21 |
| 3,600 | $0.81574 | $2,936.66 |
| 5,400 | $0.80493 | $4,346.62 |
| Unit Price without GST: | $1.72000 |
|---|---|
| Unit Price with GST: | $1.89200 |

