
MC74VHCU04DR2G | |
|---|---|
DigiKey Part Number | MC74VHCU04DR2GOSTR-ND - Tape & Reel (TR) MC74VHCU04DR2GOSCT-ND - Cut Tape (CT) MC74VHCU04DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCU04DR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCU04DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.34900 | $3.49 |
| 25 | $0.31000 | $7.75 |
| 100 | $0.26730 | $26.73 |
| 250 | $0.24680 | $61.70 |
| 500 | $0.23452 | $117.26 |
| 1,000 | $0.22440 | $224.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21370 | $534.25 |
| 5,000 | $0.20725 | $1,036.25 |
| 7,500 | $0.20402 | $1,530.15 |
| 12,500 | $0.20044 | $2,505.50 |
| 17,500 | $0.19835 | $3,471.12 |
| 25,000 | $0.19634 | $4,908.50 |
| 62,500 | $0.19201 | $12,000.62 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

