
LM20CIM7 | |
|---|---|
DigiKey Part Number | 2156-LM20CIM7-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM20CIM7 |
Description | ANALOG VOLTAGE OUTPUT SENSOR, 5C |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±4°C (±5°C) | |
Test Condition | 25°C ~ 30°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Bulk: | 1706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | $1.03660 | $427.08 |
| Unit Price without GST: | $1.03660 |
|---|---|
| Unit Price with GST: | $1.14026 |

