
KSA1156OSTSTU | |
|---|---|
DigiKey Part Number | 2156-KSA1156OSTSTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSA1156OSTSTU |
Description | TRANS PNP 400V 0.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 1 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
| Bulk: | 9296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,137 | $0.36920 | $419.78 |
| Unit Price without GST: | $0.36920 |
|---|---|
| Unit Price with GST: | $0.40612 |

