
KA7541D | |
|---|---|
DigiKey Part Number | 2156-KA7541D-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA7541D |
Description | FLUORESCENT LIGHT CONTROLLER |
Customer Reference | |
Detailed Description | Ballast Controller Controller 44kHz ~ 56kHz No 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 6 mA |
Manufacturer Fairchild Semiconductor | Dimming No |
Packaging Tube | Operating Temperature -25°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ballast Controller | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 44kHz ~ 56kHz | Supplier Device Package 8-SOIC |
Voltage - Supply 11V ~ 30V | Base Product Number |
| Tube: | 8041 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | $0.43400 | $414.90 |
| Unit Price without GST: | $0.43400 |
|---|---|
| Unit Price with GST: | $0.47740 |

