
ISL6700IR | |
|---|---|
DigiKey Part Number | 2156-ISL6700IR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6700IR |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.4A, 1.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 80 V | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-QFN (4x4) | |
Base Product Number |
| Tube: | 2478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | $2.71223 | $425.82 |
| Unit Price without GST: | $2.71223 |
|---|---|
| Unit Price with GST: | $2.98345 |

