Direct
Direct
Similar
Similar
Similar

DS1225AB-150IND | |
|---|---|
DigiKey Part Number | DS1225AB-150IND-ND |
Manufacturer | |
Manufacturer Product Number | DS1225AB-150IND |
Description | IC NVSRAM 64KBIT PARALLEL 28EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 150 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1225AB-150IND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |



