Direct



HMC284AMS8GTR | |
|---|---|
DigiKey Part Number | HMC284AMS8GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC284AMS8GTR |
Description | IC RF SWITCH SPDT 3.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, PCS SPDT 3.5 GHz 50Ohm 8-MSOPG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, ISM, PCS | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 40dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 3.5GHz | |
P1dB | 29dBm | |
IIP3 | 50dBm (min) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |


