
IRFR420U | |
|---|---|
DigiKey Part Number | 2156-IRFR420U-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFR420U |
Description | MOSFET N-CH 500V 2.5A |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | $1.03661 | $428.12 |
| Unit Price without GST: | $1.03661 |
|---|---|
| Unit Price with GST: | $1.14027 |

