



AD7564BNZ | |
|---|---|
DigiKey Part Number | AD7564BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7564BNZ |
Description | IC DAC 12BIT A-OUT 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7564BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 550µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.79000 | $83.79 |
| 13 | $67.89308 | $882.61 |
| 26 | $65.22577 | $1,695.87 |
| 104 | $61.22375 | $6,367.27 |
| Unit Price without GST: | $83.79000 |
|---|---|
| Unit Price with GST: | $92.16900 |

