
IDT74FCT2573TQ | |
|---|---|
DigiKey Part Number | 2156-IDT74FCT2573TQ-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT2573TQ |
Description | IC D-TYPE TRANSP 8:8 20-QSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | $1.37740 | $424.24 |
| Unit Price without GST: | $1.37740 |
|---|---|
| Unit Price with GST: | $1.51514 |

