
HRB0103BTR-E | |
|---|---|
DigiKey Part Number | 2156-HRB0103BTR-E-ND |
Manufacturer | |
Manufacturer Product Number | HRB0103BTR-E |
Description | DIODE ARR SCHOTT 30V 50MA 3CMPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 50mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-CMPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,846 | $0.22720 | $419.41 |
| Unit Price without GST: | $0.22720 |
|---|---|
| Unit Price with GST: | $0.24992 |

