
HI9P5043-5 | |
|---|---|
DigiKey Part Number | 2156-HI9P5043-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI9P5043-5 |
Description | IC SWITCH SPDT X 2 75OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -88dB @ 100kHz | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 6221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $18.87182 | $415.18 |
| Unit Price without GST: | $18.87182 |
|---|---|
| Unit Price with GST: | $20.75900 |

