
HGTP15N40E1 | |
|---|---|
DigiKey Part Number | 2156-HGTP15N40E1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTP15N40E1 |
Description | IGBT 400V 15A TO-220 |
Customer Reference | |
Detailed Description | IGBT 400 V 15 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 35 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 20V, 35A | |
Power - Max | 75 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 33 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 |
| Bulk: | 488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | $2.68377 | $426.72 |
| Unit Price without GST: | $2.68377 |
|---|---|
| Unit Price with GST: | $2.95215 |

