
GTLP1B151MX | |
|---|---|
DigiKey Part Number | 2156-GTLP1B151MX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP1B151MX |
Description | IC TXRX NON-INVERT 3.45V 8-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 1 Bit per Element 3-State Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 35677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | $2.68377 | $426.72 |
| Unit Price without GST: | $2.68377 |
|---|---|
| Unit Price with GST: | $2.95215 |

