Power Driver Module IGBT 3 Phase 600 V 15 A 32-PowerDIP Module (1.370", 34.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBM15SH60A

DigiKey Part Number
2156-FSBM15SH60A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSBM15SH60A
Description
IGBT IPM 600V 15A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 15 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
15 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:119
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
13$32.44692$421.81
Unit Price without GST:$32.44692
Unit Price with GST:$35.69161