Converter Offline Flyback Topology 100kHz 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB137HLN

DigiKey Part Number
2156-FSB137HLN-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB137HLN
Description
FSB137 - 700V INTEGRATED POWER S
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
6V ~ 30V
Duty Cycle
80%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-MDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,819
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2819
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
146$2.91103$425.01
Unit Price without GST:$2.91103
Unit Price with GST:$3.20213