
AD8617ARZ | |
|---|---|
DigiKey Part Number | 505-AD8617ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8617ARZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8617ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 38µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $3.02900 | $30.29 |
| 98 | $2.49071 | $244.09 |
| 196 | $2.38464 | $467.39 |
| 294 | $2.33153 | $685.47 |
| 588 | $2.25367 | $1,325.16 |
| 1,078 | $2.19698 | $2,368.34 |
| 2,548 | $2.13140 | $5,430.81 |
| 5,096 | $2.08896 | $10,645.34 |
| Unit Price without GST: | $4.06000 |
|---|---|
| Unit Price with GST: | $4.46600 |

