
RF1S30N06LE | |
|---|---|
DigiKey Part Number | 2156-RF1S30N06LE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RF1S30N06LE |
Description | MOSFET N-CH 60V 30A |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $1.64719 | $428.27 |
| Unit Price without GST: | $1.64719 |
|---|---|
| Unit Price with GST: | $1.81191 |

